807-020-521-112

Heilind Number:EDA807-020-521-112
Manufacturer:EDAC
Manufacturer Number:807-020-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-521-112

Detailed Description

Enhance your high-temperature PCB connections with this top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a single row of twenty copper alloy contacts, each capable of handling up to 5A, this connector ensures reliable power transmission. Its .156-inch pitch and .2-inch row spacing allow for easy integration into your circuit design. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in extreme conditions. Perfect for various applications, this connector is a must-have for any electronic setup requiring secure board-to-board connections.