807-020-522-201

Heilind Number:EDA807-020-522-201
Manufacturer:EDAC
Manufacturer Number:807-020-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-522-201

Detailed Description

Experience high-performance connectivity with our High Temp Card Edge Connector. Designed for seamless integration in your PCB setup, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a double-row configuration and 20 positions, it ensures secure and efficient data transmission. The contact material, crafted from Copper Alloy, guarantees optimal conductivity even in demanding environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for industrial applications. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, make installation a breeze. Trust in our connector for robust and dependable board-to-board connections.