807-020-522-202

Heilind Number:EDA807-020-522-202
Manufacturer:EDAC
Manufacturer Number:807-020-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-522-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability and performance, this connector boasts a 5 A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for added safety. With two rows of contact points made from Copper Alloy, it ensures reliable signal transmission at a pitch of .156 inches. Offering 20 positions for seamless board-to-board connections, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your connectivity solutions with this essential component.