807-020-522-207

Heilind Number:EDA807-020-522-207
Manufacturer:EDAC
Manufacturer Number:807-020-522-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-522-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-522-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. This essential component, boasting a vibrant green hue, ensures reliable performance in demanding environments with its UL 94V-0 Diallyl Phthalate housing material. Featuring two rows of durable Copper Alloy contacts, it offers a secure and efficient connection with a pitch of .156 inches. With a total of 20 positions and a current rating of 5A, it's perfect for high-density applications. Its straight mount orientation and compatibility with a wide operating temperature range from -40 to 105°C make it versatile for various electronic setups. Elevate your connectivity solutions with this essential component.