807-020-524-201

Heilind Number:EDA807-020-524-201
Manufacturer:EDAC
Manufacturer Number:807-020-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-524-201

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. Its durable green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability while its copper alloy contacts provide excellent conductivity. With two rows and twenty positions, this connector offers ample connectivity for your PCBs. The .156-inch pitch and .2-inch row spacing allow for precise positioning, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your connectivity game with this essential component.