807-020-525-108

Heilind Number:EDA807-020-525-108
Manufacturer:EDAC
Manufacturer Number:807-020-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-525-108

Detailed Description

Enhance the connectivity of your high-temperature PCBs with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a single row layout and a pitch of .156 inches, it offers seamless integration for your electronic components. The copper alloy contact material ensures reliable conductivity, while the connector's straight mount orientation allows for easy installation. Boasting 20 positions and an amperage of 5A, it is suitable for a wide range of applications. Operable in temperatures ranging from -40 to 105°C, this connector guarantees stability and efficiency even in harsh environments. Elevate your PCB connectivity with this high-quality, high-temp Card Edge Connector.