807-020-527-101

Heilind Number:EDA807-020-527-101
Manufacturer:EDAC
Manufacturer Number:807-020-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-527-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With an amperage of 5 A and contact material crafted from Copper Alloy, it ensures efficient power transmission. Boasting a single row layout with 20 positions and a .156-inch pitch, it offers seamless integration on PCBs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications in electronics and beyond. Upgrade your connectivity solutions with this essential component.