807-020-527-102

Heilind Number:EDA807-020-527-102
Manufacturer:EDAC
Manufacturer Number:807-020-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-527-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector boasts a 5A amperage capacity and features UL 94V-0 Diallyl Phthalate housing material for enhanced safety. With a single row layout and 20 positions, it offers seamless board-to-board PCB connections. Crafted with copper alloy contacts, it ensures optimal conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for a wide range of applications, this connector guarantees stable operation even in harsh conditions, with an operating temperature range of -40 to 105 °C. Trust in its durability and efficiency for all your connectivity needs.