807-020-527-104

Heilind Number:EDA807-020-527-104
Manufacturer:EDAC
Manufacturer Number:807-020-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-527-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme conditions. Its Copper Alloy contacts offer optimal conductivity, while the 20-position layout with a single row configuration guarantees efficient data transmission. With a pitch of .156 in and row spacing of .2 in, precise alignment is achieved with ease. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding industrial applications. Choose this Straight mount connector for a secure and durable connection every time. Elevate your PCB design with this essential component.