807-020-527-107

Heilind Number:EDA807-020-527-107
Manufacturer:EDAC
Manufacturer Number:807-020-527-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-527-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-527-107

Detailed Description

Upgrade your electronic connections with this High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, this connector ensures reliable conductivity. Its green color and sleek straight mount orientation add a touch of style to your PCB setup. Featuring a single row with 20 positions and a .156-inch pitch, it offers seamless integration for your board-to-board connections. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for high-power applications that require precision and stability. Upgrade your PCB connectors with this high-quality component and experience seamless performance like never before.