807-020-527-108

Heilind Number:EDA807-020-527-108
Manufacturer:EDAC
Manufacturer Number:807-020-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-527-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a vibrant Green color and is crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With a single row layout and 20 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide optimal spacing for seamless integration. Suitable for a wide temperature range of -40 to 105°C, this connector is ideal for industrial and commercial use. With a straight mount orientation, it facilitates easy installation on your board. Elevate your connectivity solutions with this essential component.