807-020-531-108

Heilind Number:EDA807-020-531-108
Manufacturer:EDAC
Manufacturer Number:807-020-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-531-108

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector is crafted from UL 94V-0 Diallyl Phthalate housing material, ensuring durability and safety. With a single row featuring 20 positions, it provides reliable power transmission at a 5A amperage. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation, making it a valuable asset in your connectivity setup.