807-020-540-202

Heilind Number:EDA807-020-540-202
Manufacturer:EDAC
Manufacturer Number:807-020-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-540-202

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector. Designed for durability and performance, it features a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures seamless conductivity. Boasting two rows and 20 positions, it offers ample space for your PCB needs. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your setup with this essential component.