807-020-540-207

Heilind Number:EDA807-020-540-207
Manufacturer:EDAC
Manufacturer Number:807-020-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-540-207

Detailed Description

Enhance your high-temperature PCB connections with our Green Card Edge Connector, a versatile component designed for reliable performance in demanding environments. With a sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures secure and efficient power transmission, rated for up to 5 A of current. Featuring two rows of 20 positions each, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Operable in temperatures ranging from -40 to 105 °C, this connector is ideal for applications requiring robust and consistent connectivity. Upgrade your setup with this essential component, perfect for a wide range of PCB projects.