807-020-541-101

Heilind Number:EDA807-020-541-101
Manufacturer:EDAC
Manufacturer Number:807-020-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-541-101

Detailed Description

Enhance your high temperature applications with our Green Card Edge Connector. Designed for optimal performance, this connector features a single row with 20 positions and a pitch of .156 inches. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures reliable connectivity even in extreme conditions. With a current rating of 5 A and an operating temperature range of -40 to 105 °C, it is suitable for various industrial and electronic setups. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the quality and efficiency of this essential component for your PCB connectivity needs.