807-020-541-102

Heilind Number:EDA807-020-541-102
Manufacturer:EDAC
Manufacturer Number:807-020-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-541-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-541-102

Detailed Description

Enhance connectivity within high-temperature environments with our advanced Card Edge Connector. Designed for optimal performance, it features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and twenty positions, it facilitates seamless board-to-board connections. The contact material, made from Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation simplifies installation, making it a versatile solution for various PCB setups. Trust in our connector for efficient and dependable performance in your projects.