807-020-541-108

Heilind Number:EDA807-020-541-108
Manufacturer:EDAC
Manufacturer Number:807-020-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-541-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-541-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green design. Engineered for optimal performance, this connector features a 20-position layout with a single row configuration, perfect for seamless board-to-board connections. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and high-quality Copper Alloy contacts, ensuring reliable power transmission at a maximum amperage of 5A. With a convenient pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for both standard and high-temperature environments. Elevate your connectivity solutions with this essential component.