807-020-542-212

Heilind Number:EDA807-020-542-212
Manufacturer:EDAC
Manufacturer Number:807-020-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-542-212

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green color. With a dual-row configuration and a total of 20 positions, it offers ample connectivity for your application. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial use. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Choose this Straight mount orientation connector for a seamless and secure connection in your electronic designs. Explore our range of Board To Board PCB Connectors for more solutions.