807-020-545-104

Heilind Number:EDA807-020-545-104
Manufacturer:EDAC
Manufacturer Number:807-020-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-545-104

Detailed Description

Upgrade your PCB connections with our high temp card edge connector in striking green. Designed for optimal performance, this connector boasts a copper alloy contact material and a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable conductivity and durability. With a row spacing of .2 inches and a pitch of .156 inches, it offers seamless integration into your setup. Featuring one row with 20 positions, it's perfect for single-row applications. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-performance environments. Elevate your connectivity game with this essential component.