807-020-545-108

Heilind Number:EDA807-020-545-108
Manufacturer:EDAC
Manufacturer Number:807-020-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-545-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and reliability in demanding environments. Featuring a vibrant green hue, this connector offers a seamless fit for your PCB assembly. With an amperage rating of 5A, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees flame resistance and safety. Boasting a single row design with 20 positions, it facilitates streamlined connectivity. Crafted from copper alloy, the contacts provide excellent conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your interconnection system with this essential component.