807-020-545-112

Heilind Number:EDA807-020-545-112
Manufacturer:EDAC
Manufacturer Number:807-020-545-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-545-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-545-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for superior performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability even in high-temperature settings, while the Copper Alloy contact material guarantees efficient power transmission. With a single row configuration and 20 positions, this connector offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of industrial and electronic devices. Upgrade your system with this green-colored connector for reliable and efficient performance.