807-020-547-101

Heilind Number:EDA807-020-547-101
Manufacturer:EDAC
Manufacturer Number:807-020-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-547-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for your PCB needs. Featuring a vibrant Green color and a single row layout, it seamlessly integrates into your setup with ease. Engineered for optimal performance, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate and sturdy Copper Alloy contacts, ensuring secure and efficient conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless data transfer. Equipped with 20 positions and a 5A amperage rating, it can accommodate multiple connections with ease. Whether you require straight or right-angle mounting, this connector's versatile design has you covered. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Trust in our Card Edge Connector to deliver consistent performance and longevity to your electronic projects. Upgrade your connectivity experience today.