807-020-547-104

Heilind Number:EDA807-020-547-104
Manufacturer:EDAC
Manufacturer Number:807-020-547-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-547-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-547-104

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a single row with 20 positions, ensuring seamless transmission of data. The durable housing, made of UL 94V-0 Diallyl Phthalate in a striking green hue, guarantees both reliability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it offers efficient signal transfer. Its straight mount orientation and compact design make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a perfect choice for demanding industries. Elevate your PCB connectivity with this essential component.