807-020-547-107

Heilind Number:EDA807-020-547-107
Manufacturer:EDAC
Manufacturer Number:807-020-547-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-547-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-547-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Engineered with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, this connector ensures reliable power delivery at a maximum of 5 A. Its single-row, 20-position layout with a pitch of .156 inches offers seamless integration for your board-to-board connections. With a straight mount orientation, it's easy to install and guarantees a secure fit. Operating smoothly in temperatures ranging from -40 to 105°C, this green connector is a dependable choice for industrial applications requiring high temperature resistance. Elevate your PCB assembly with this essential component, a testament to quality and innovation in connectivity solutions.