807-020-553-101

Heilind Number:EDA807-020-553-101
Manufacturer:EDAC
Manufacturer Number:807-020-553-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-553-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-553-101

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 5 A amperage capacity, ideal for high-power applications. Crafted from UL 94V-0 Diallyl Phthalate housing material, it guarantees durability and safety. With a single row layout and copper alloy contact material, it ensures efficient signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 20 positions offer ample room for multiple inputs. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environmental conditions. Step up your connector game with this essential component for seamless board-to-board connectivity.