807-020-553-102

Heilind Number:EDA807-020-553-102
Manufacturer:EDAC
Manufacturer Number:807-020-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-553-102

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking green hue. Designed for optimal performance, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability even in high-temperature environments. With a current rating of 5A, it guarantees reliable power transmission. Featuring a single row layout with 20 copper alloy contacts, it offers seamless integration for your board-to-board connections. The right-angle mount orientation and a pitch of .156 inches provide versatility in assembly, while the wide operating temperature range of -40 to 105 °C ensures stability in various conditions. Elevate your PCB design with this essential component.