807-020-553-108

Heilind Number:EDA807-020-553-108
Manufacturer:EDAC
Manufacturer Number:807-020-553-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-553-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-553-108

Detailed Description

Enhance your high-temperature connectivity with this Green Card Edge Connector. Designed for durability and performance, it features copper alloy contacts and a housing crafted from UL 94V-0 Diallyl Phthalate. With a 5A amperage rating and operating temperature range of -40 to 105°C, it ensures reliable power transmission in even the harshest conditions. Boasting a single row with 20 positions, a .156-inch pitch, and .2-inch row spacing, it offers secure and efficient board-to-board connections. Its right-angle mount orientation adds versatility, making it ideal for various PCB applications. Upgrade your setup with this essential component.