807-020-554-101

Heilind Number:EDA807-020-554-101
Manufacturer:EDAC
Manufacturer Number:807-020-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-554-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 20 positions, ideal for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it ensures long-lasting functionality. The right-angle mount orientation offers convenience in installation, while the .156" pitch and .2" row spacing provide efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance in various applications. Explore our range of PCB connectors for high-quality solutions.