807-020-554-102

Heilind Number:EDA807-020-554-102
Manufacturer:EDAC
Manufacturer Number:807-020-554-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-554-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-554-102

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color and a single row layout, this connector is not only visually distinctive but also space-efficient. With a sturdy housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures reliable conductivity even in high-temperature applications. The pitch of .156 inches and row spacing of .2 inches allow for easy and secure PCB integration, while the right-angle mount orientation offers versatility in installation. Boasting twenty positions and a 5A amperage rating, it's perfect for various connectivity needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Find out more about this essential component in our connectors collection.