807-020-554-103

Heilind Number:EDA807-020-554-103
Manufacturer:EDAC
Manufacturer Number:807-020-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-554-103

Detailed Description

Enhance your electronic connections with this High Temp Card Edge Connector, a crucial component for optimal performance. Designed for efficiency and durability, this connector features a vibrant Green color and is capable of handling an amperage of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material, it offers robust protection and longevity. With a single row layout and 20 positions, it ensures seamless connectivity within your circuitry. The Copper Alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Its Right Angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it remains functional in various environmental conditions. Elevate your PCB assembly with this essential connector, a standout choice in the world of electronic components.