807-020-554-104

Heilind Number:EDA807-020-554-104
Manufacturer:EDAC
Manufacturer Number:807-020-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-554-104

Detailed Description

Enhance connectivity with our High Temp Card Edge Connector, engineered for reliable performance in demanding environments. Featuring a vibrant Green color and a single row design, this connector ensures seamless integration on your PCB. With a rugged UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise connections, while the 20 positions offer ample room for expansion. Its Right Angle mount orientation allows for versatile installation, making it ideal for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Find it in our extensive range of PCB connectors for seamless board-to-board integration.