807-020-554-107

Heilind Number:EDA807-020-554-107
Manufacturer:EDAC
Manufacturer Number:807-020-554-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-554-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-554-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate. Its single-row configuration, composed of 20 Copper Alloy contact positions, ensures reliable performance in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, it guarantees seamless integration on your PCB. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures stability in varying conditions. Trust in this connector for efficient and secure board-to-board connections, a crucial element in any electronic setup.