807-020-554-108

Heilind Number:EDA807-020-554-108
Manufacturer:EDAC
Manufacturer Number:807-020-554-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-554-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-554-108

Detailed Description

Upgrade your high-temperature card edge connections with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row with 20 positions and a pitch of .156 inches. The UL 94V-0 Diallyl Phthalate housing ensures safety and durability, while the Copper Alloy contact material guarantees efficient conductivity. With a robust construction and a right-angle mount orientation, it's perfect for board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's an essential component for your electronic assemblies.