807-020-554-112

Heilind Number:EDA807-020-554-112
Manufacturer:EDAC
Manufacturer Number:807-020-554-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-554-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-554-112

Detailed Description

Enhance your high-temperature PCB connectivity with this top-of-the-line Card Edge Connector. Designed for optimal performance, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With a single row configuration and 20 positions, it ensures seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in environments ranging from -40 to 105°C, this connector is perfect for industrial applications where reliability is paramount. Its right-angle mount orientation adds versatility to its functionality, making it a must-have in your connector arsenal. Elevate your PCB assembly with this high-quality component.