807-020-555-203

Heilind Number:EDA807-020-555-203
Manufacturer:EDAC
Manufacturer Number:807-020-555-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-555-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-555-203

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-temperature environments. Featuring a vibrant green color, this connector not only stands out visually but also delivers reliable performance with a 5 A amperage rating. Crafted from UL 94V-0 Diallyl Phthalate, it ensures enhanced durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers efficient signal transmission and easy integration into your PCB setup. The 20 positions and straight mount orientation provide versatility in your design layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for robust and dependable board-to-board connections in a variety of applications. Trust in its quality and performance for seamless data transfer in your electronic systems.