807-020-556-201

Heilind Number:EDA807-020-556-201
Manufacturer:EDAC
Manufacturer Number:807-020-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-556-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-556-201

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in a vibrant green hue. Designed for reliable performance, this connector features a 5A amperage capacity and is crafted from durable UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts, it offers a secure fit with a pitch of .156 inches and row spacing of .2 inches. Perfect for board-to-board PCB connections, this straight-mount connector boasts 20 positions for versatile use. Its robust construction ensures operation in a wide temperature range from -40 to 105°C, making it a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.