807-020-557-101

Heilind Number:EDA807-020-557-101
Manufacturer:EDAC
Manufacturer Number:807-020-557-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-557-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-557-101

Detailed Description

Enhance your high-temperature connectivity with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, ensuring durability and efficient power transfer. With a 5A amperage rating and 20 positions, it's perfect for various industrial applications. Its right-angle mount orientation and compact .156-inch pitch offer easy integration into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for critical operations. Explore our range of connectors for top-quality solutions in PCB connectivity.