807-020-557-102

Heilind Number:EDA807-020-557-102
Manufacturer:EDAC
Manufacturer Number:807-020-557-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-557-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-557-102

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green hue, this connector boasts a single row configuration with 20 positions, perfect for streamlined installations. Crafted with precision, it ensures reliable conductivity with its Copper Alloy contacts. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability and fire resistance. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment and seamless operation. Thanks to its right-angle mount orientation, it fits seamlessly into your setup. From -40 to 105 °C, its operating temperature range ensures consistent performance even in extreme conditions. Elevate your connectivity solutions with this essential component.