807-020-557-112

Heilind Number:EDA807-020-557-112
Manufacturer:EDAC
Manufacturer Number:807-020-557-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-557-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-557-112

Detailed Description

Upgrade your high-temperature connectivity with this reliable Card Edge Connector. Designed for efficiency and durability, it features a single row with 20 positions, ensuring seamless integration on your PCB. The vibrant green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees optimal safety standards. With a copper alloy contact material and a pitch of .156 inches, it offers high conductivity and precision in data transmission. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its quality to enhance your connectivity needs.