807-020-558-102

Heilind Number:EDA807-020-558-102
Manufacturer:EDAC
Manufacturer Number:807-020-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-558-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-558-102

Detailed Description

Enhance your electronic connections with our High Temperature Card Edge Connector. Designed for seamless board-to-board interconnectivity, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and 20 positions, it offers ample space for your components. The copper alloy contact material ensures reliable conductivity, while a 5A amperage rating supports high-power operations. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. Its right-angle mount orientation and .156-inch pitch facilitate easy installation, making it an essential component for your PCB projects.