807-020-558-104

Heilind Number:EDA807-020-558-104
Manufacturer:EDAC
Manufacturer Number:807-020-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-558-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for durability and performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually striking but also offers reliable connectivity with a current rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, the housing ensures safety and compliance with industry standards. With a single row layout and 20 positions, it provides ample space for your PCB connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Perfect for board-to-board connections, this connector offers a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your electronic assemblies with this essential component.