807-020-558-201

Heilind Number:EDA807-020-558-201
Manufacturer:EDAC
Manufacturer Number:807-020-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-558-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-558-201

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance even in demanding environments. Featuring a vibrant green hue, this connector not only stands out visually but also boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of contacts made from robust copper alloy, it ensures reliable power transmission at an amperage of 5A. The 20-position design, along with a pitch of .156 inches and row spacing of .2 inches, offers seamless integration onto your board. Its right-angle mount orientation allows for versatile installation, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for various applications, this connector is a must-have in any setup requiring secure board-to-board connections.