807-020-558-203

Heilind Number:EDA807-020-558-203
Manufacturer:EDAC
Manufacturer Number:807-020-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-558-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-558-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in striking green. Engineered for performance, this connector boasts a 5 A amperage capacity and features a durable housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers reliable connectivity for up to 20 positions. The right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in our top-tier quality for seamless board-to-board connections.