807-020-558-207

Heilind Number:EDA807-020-558-207
Manufacturer:EDAC
Manufacturer Number:807-020-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-558-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-558-207

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for optimal performance, this green connector is ideal for demanding applications, boasting a robust housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures reliable power transmission with a 5A amperage rating. Featuring a .156-inch pitch and .2-inch row spacing, it accommodates up to 20 positions for seamless integration. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in harsh environments. Upgrade your connection solutions with this essential component.