807-020-558-208

Heilind Number:EDA807-020-558-208
Manufacturer:EDAC
Manufacturer Number:807-020-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-558-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-558-208

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With two rows of copper alloy contacts providing a total of 20 positions, it offers secure and efficient board-to-board connections. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing enable seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding applications in various industries. Trust in this connector for robust and dependable performance in your PCB assembly projects.