807-020-559-102

Heilind Number:EDA807-020-559-102
Manufacturer:EDAC
Manufacturer Number:807-020-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-559-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-559-102

Detailed Description

Enhance your high-temperature circuit connections with our expertly crafted Card Edge Connector. Designed for seamless board-to-board PCB integration, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate for optimal durability. With a single row and twenty contact positions, it offers reliable connectivity with a 5A amperage rating. The copper alloy contacts ensure efficient signal transmission, while the .156" pitch and .2" row spacing guarantee precise alignment. Suitable for right-angle mounting, it operates flawlessly in extreme temperatures ranging from -40 to 105 °C. Upgrade your electronic assemblies with this essential component, a standout in our comprehensive range of connectors.