807-020-559-103

Heilind Number:EDA807-020-559-103
Manufacturer:EDAC
Manufacturer Number:807-020-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-559-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-559-103

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a vibrant green hue and is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Its single row configuration features 20 copper alloy contacts, capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and reliable connectivity. The right-angle mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in our connector for efficient and secure board-to-board connections in your projects.