807-020-559-108

Heilind Number:EDA807-020-559-108
Manufacturer:EDAC
Manufacturer Number:807-020-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-559-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for seamless integration in electronic applications, this connector boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Diallyl Phthalate. With a single row layout and a pitch of .156 inches, it offers precise and efficient performance. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for flexible installation. Rated for an operating temperature range of -40 to 105°C, this connector is engineered to withstand harsh environmental conditions. With 20 positions, it provides ample connectivity options for your projects. Upgrade your PCB connections with this essential component.