807-020-559-212

Heilind Number:EDA807-020-559-212
Manufacturer:EDAC
Manufacturer Number:807-020-559-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-559-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-559-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector is built to withstand high temperatures and ensure reliable operation. With a double row configuration and a total of 20 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide a secure and efficient connection, while the .156-inch pitch and .2-inch row spacing allow for easy installation on your board. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for your connectivity needs. Its right-angle mount orientation further enhances its versatility, making it suitable for a wide range of board-to-board PCB connections. Trust in our product to deliver consistent performance and durability in your designs.