807-020-560-201

Heilind Number:EDA807-020-560-201
Manufacturer:EDAC
Manufacturer Number:807-020-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-020-560-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-020-560-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material in a sleek green finish. With a two-row configuration and a total of 20 positions, it offers ample connectivity options for your circuit board. The copper alloy contact material ensures reliable conductivity, even in high-voltage applications. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise and efficient PCB assembly. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in extreme conditions. Upgrade your connectivity solutions with this versatile and high-performance card edge connector.